Infineon IRF8788TRPBF
| Manufacturer | |
| MPN | IRF8788TRPBF |
| LCSC Part # | C153239 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 24A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 980pF | |
| Current - Continuous Drain(Id) | 24A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 450pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.72nF | |
| Gate Charge(Qg) | 66nC@4.5V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRF8788PbF incorporates the latest HEXFET Power MOSFET Silicon Technology into the industry standard SO-8 package. The IRF8788PbF has been optimized for parameters that are critical in synchronous buck operation including Rds(on) and gate charge to reduce both conduction and switching losses. The reduced total losses make this product ideal for high efficiency DC-DC converters that power the latest generation of processors for notebook and Netcom applications.
Features
- Very Low Gate Charge
- Very Low RDS(on) at 4.5V VGS
- Ultra-Low Gate Impedance
- Fully Characterized Avalanche Voltage and Current
- 20V VGS Max. Gate Rating
- 100% tested for Rg
- Lead-Free
Applications
- Synchronous MOSFET for Notebook Processor Power
- Synchronous Rectifier MOSFET for Isolated DC-DC Converters
- HEXFET Power MOSFET
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9001 | $ 0.90 |
| 10+ | $ 0.7458 | $ 7.46 |
| 30+ | $ 0.6694 | $ 20.08 |
| 100+ | $ 0.593 | $ 59.30 |
| 500+ | $ 0.5459 | $ 272.95 |
| 1,000+ | $ 0.5232 | $ 523.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 980pF | |
| Current - Continuous Drain(Id) | 24A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 450pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.72nF | |
| Gate Charge(Qg) | 66nC@4.5V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRF8788PbF incorporates the latest HEXFET Power MOSFET Silicon Technology into the industry standard SO-8 package. The IRF8788PbF has been optimized for parameters that are critical in synchronous buck operation including Rds(on) and gate charge to reduce both conduction and switching losses. The reduced total losses make this product ideal for high efficiency DC-DC converters that power the latest generation of processors for notebook and Netcom applications.
Features
- Very Low Gate Charge
- Very Low RDS(on) at 4.5V VGS
- Ultra-Low Gate Impedance
- Fully Characterized Avalanche Voltage and Current
- 20V VGS Max. Gate Rating
- 100% tested for Rg
- Lead-Free
Applications
- Synchronous MOSFET for Notebook Processor Power
- Synchronous Rectifier MOSFET for Isolated DC-DC Converters
- HEXFET Power MOSFET
C153239 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



