MAXIM MAX2681EUT+T
| Manufacturer | |
| Mfr. Part # | MAX2681EUT+T |
| LCSC Part # | C153217 |
| Package | SOT-23-6 |
| Customer # | |
| Description | 2.7V~5.5V 14.2dB 12.7dB SOT-23-6 RF Mixers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | MAXIM | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.5012 | $ 4.50 |
10+ | $ 4.4091 | $ 44.09 |
30+ | $ 4.3487 | $ 130.46 |
100+ | $ 3.7788 | $ 377.88 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$