SILICON LABS 532AB000191DG
| Manufacturer | |
| MPN | 532AB000191DG |
| LCSC Part # | C1532088 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | SMD7050-6P Oscillators |
| Datasheet | SILICON LABS 532AB000191DG |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD7050-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SILICON LABS |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-6P |
Introduction
The Si532 dual frequency XO utilizes Skyworks Solutions advanced DSPLL circuitry to provide a low jitter clock at high frequencies. The Si532 is available with any-frequency output frequency from 10 to 945 MHz and select frequencies to 1400 MHz. Unlike a traditional XO where a different crystal is required for each output frequency, the Si532 uses one fixed crystal frequency to provide a wide range of output frequencies. This IC based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low jitter clocks in noisy environments typically found in communication systems. The Si532 IC based XO is factory configurable for a wide variety of user specifications including frequency, supply voltage, output format, and temperature stability. Specific configurations are factory programmed at time of shipment, thereby eliminating long lead times associated with custom oscillators.
Features
- Available with any-frequency output
- Frequencies from 10 MHz to 945 MHz and select frequencies to 1.4 GHz
- Two selectable output frequencies
- 3rd generation DSPLL with superior jitter performance
- 3x better frequency stability than SAW-based oscillators
Applications
- SONET/SDH
- Networking
- SD/HD video
- Test and measurement
- Clock and data recovery
- FPGA/ASIC clock generation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.9941 | $ 37.99 |
| 200+ | $ 14.7047 | $ 2940.94 |
| 500+ | $ 14.1876 | $ 7093.80 |
| 1,000+ | $ 13.9314 | $ 13931.40 |
Standard Packaging50/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD7050-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SILICON LABS |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-6P |
Introduction
The Si532 dual frequency XO utilizes Skyworks Solutions advanced DSPLL circuitry to provide a low jitter clock at high frequencies. The Si532 is available with any-frequency output frequency from 10 to 945 MHz and select frequencies to 1400 MHz. Unlike a traditional XO where a different crystal is required for each output frequency, the Si532 uses one fixed crystal frequency to provide a wide range of output frequencies. This IC based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low jitter clocks in noisy environments typically found in communication systems. The Si532 IC based XO is factory configurable for a wide variety of user specifications including frequency, supply voltage, output format, and temperature stability. Specific configurations are factory programmed at time of shipment, thereby eliminating long lead times associated with custom oscillators.
Features
- Available with any-frequency output
- Frequencies from 10 MHz to 945 MHz and select frequencies to 1.4 GHz
- Two selectable output frequencies
- 3rd generation DSPLL with superior jitter performance
- 3x better frequency stability than SAW-based oscillators
Applications
- SONET/SDH
- Networking
- SD/HD video
- Test and measurement
- Clock and data recovery
- FPGA/ASIC clock generation
C1532088 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 532AB000191DGR | SILICON LABS | SMD7050-6P | 0 | $ 45.652 |

