Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ST | |
| Packaging | Multiwatt-8 | |
| Features | Overcurrent Protection | |
| Interface | - | |
| Output Voltage | - | |
| Output Current | - | |
| Input Voltage | 7V~18V | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ST | |
| Packaging | Multiwatt-8 | |
| Features | Overcurrent Protection | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Output Voltage | - | |
| Output Current | - | |
| Input Voltage | 7V~18V | |
| Operating Temperature | -40℃~+150℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The L9911 is a monolithic multifunction alternator voltage regulator intended for use in automotive application. It includes the control section, the field power stage, fault diagnostic circuit which drives a warning lamp, and the protection against short circuits
Features
AI Translation
- Fully monolithic design High side field driver
- Thermal protection
- Field short circuit protection
- Protected diagnostic lamp driver
- Protected high side relay driver
- Complex diagnostics
- Load response control
- DFM output (field monitor)
- Self start function
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0801 | $ 6.08 |
| 200+ | $ 2.3533 | $ 470.66 |
| 500+ | $ 2.2711 | $ 1135.55 |
| 1,000+ | $ 2.2293 | $ 2229.30 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ST | |
| Packaging | Multiwatt-8 | |
| Features | Overcurrent Protection | |
| Interface | - | |
| Output Voltage | - | |
| Output Current | - | |
| Input Voltage | 7V~18V | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ST | |
| Packaging | Multiwatt-8 | |
| Features | Overcurrent Protection | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Output Voltage | - | |
| Output Current | - | |
| Input Voltage | 7V~18V | |
| Operating Temperature | -40℃~+150℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The L9911 is a monolithic multifunction alternator voltage regulator intended for use in automotive application. It includes the control section, the field power stage, fault diagnostic circuit which drives a warning lamp, and the protection against short circuits
Features
AI Translation
- Fully monolithic design High side field driver
- Thermal protection
- Field short circuit protection
- Protected diagnostic lamp driver
- Protected high side relay driver
- Complex diagnostics
- Load response control
- DFM output (field monitor)
- Self start function
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

