ST TSM1011AID
| Produttore | |
| Cod. Prod. | TSM1011AID |
| Cod. LCSC | C1530608 |
| Imballo | SO-8 |
| Numero Cliente | |
| Attr. chiave | SO-8 Voltage Reference RoHS |
| Scheda Tecnica | ST TSM1011AID |
| Conformità RoHS | 3 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | ST | |
| Imballo | SO-8 | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | ST |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | SO-8 | |
| Features | - |
Descrizione
The TSM1011 is a highly integrated solution for SMPS applications requiring CV (constant voltage) and CC (constant current) modes. The TSM1011 device integrates one voltage reference and two operational amplifiers (with ORed outputs - common collectors). The voltage reference combined with one operational amplifier makes it an ideal voltage controller. The other operational amplifier, combined with few external resistors and the voltage reference, can be used as a current limiter.
Caratteristiche
- Constant voltage and constant current control
- Low voltage operation
- Low external component count
- Current sink output stage
- Easy compensation
- 2 kV ESD protection
- Voltage reference: Fixed output voltage reference 2.545 V, 0.5% and 1% voltage precision
Applicazioni
- Adapters
- Battery chargers
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.9122 | $ 0.91 |
| 200+ | $ 0.3535 | $ 70.70 |
| 500+ | $ 0.3412 | $ 170.60 |
| 1,000+ | $ 0.335 | $ 335.00 |
Package Standard4000/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | ST | |
| Imballo | SO-8 | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | ST |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | SO-8 | |
| Features | - |
Descrizione
The TSM1011 is a highly integrated solution for SMPS applications requiring CV (constant voltage) and CC (constant current) modes. The TSM1011 device integrates one voltage reference and two operational amplifiers (with ORed outputs - common collectors). The voltage reference combined with one operational amplifier makes it an ideal voltage controller. The other operational amplifier, combined with few external resistors and the voltage reference, can be used as a current limiter.
Caratteristiche
- Constant voltage and constant current control
- Low voltage operation
- Low external component count
- Current sink output stage
- Easy compensation
- 2 kV ESD protection
- Voltage reference: Fixed output voltage reference 2.545 V, 0.5% and 1% voltage precision
Applicazioni
- Adapters
- Battery chargers
C1530608 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| TSM1011AIDT | ST | SOIC-8 | 197 | $ 1.0381 |

