RENESAS ZL2004ALNF-01
| Manufacturer | |
| MPN | ZL2004ALNF-01 |
| LCSC Part # | C1530526 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 400kHz Step-down type QFN-32-EP(5x5) Voltage Regulators - DC DC Switching Regulators |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RENESAS | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | 0℃~+65℃@(TA) | |
| Frequency - Switching | 400kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Topology | Buck | |
| Operating Voltage | 8V~10V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RENESAS | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | 0℃~+65℃@(TA) | |
| Frequency - Switching | 400kHz |
| Type | Description | |
|---|---|---|
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Topology | Buck | |
| Operating Voltage | 8V~10V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.8886 | $ 6.89 |
| 200+ | $ 2.6672 | $ 533.44 |
| 500+ | $ 2.573 | $ 1286.50 |
| 1,000+ | $ 2.5267 | $ 2526.70 |
Standard Packaging60/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RENESAS | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | 0℃~+65℃@(TA) | |
| Frequency - Switching | 400kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Topology | Buck | |
| Operating Voltage | 8V~10V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RENESAS | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | 0℃~+65℃@(TA) | |
| Frequency - Switching | 400kHz |
| Type | Description | |
|---|---|---|
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Topology | Buck | |
| Operating Voltage | 8V~10V |
Help & FeedbackShow similar products (0) >
C1530526 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

