TI UCC28231PW
| Hersteller | |
| Herst.-Teilenr. | UCC28231PW |
| LCSC-Nr. | C1530416 |
| Verp. | TSSOP-14 |
| Kundennummer | |
| Hauptmerkm. | 550kHz Buck-Boost TSSOP-14 Voltage Regulators - DC DC Switching Regulators |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TI | |
| Verp. | TSSOP-14 | |
| Operating Temperature | -55℃~+125℃@(TJ) | |
| Frequency - Switching | 550kHz | |
| Function | Buck-Boost | |
| Number of Outputs | 4 | |
| Output Type | - | |
| Topology | Full-Bridge;Half-Bridge;Push-Pull | |
| Operating Voltage | 7V~17V | |
| Switch tube (built-in/external) | External | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TI | |
| Verp. | TSSOP-14 | |
| Operating Temperature | -55℃~+125℃@(TJ) | |
| Frequency - Switching | 550kHz | |
| Function | Buck-Boost | |
| Number of Outputs | 4 |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | - | |
| Topology | Full-Bridge;Half-Bridge;Push-Pull | |
| Operating Voltage | 7V~17V | |
| Switch tube (built-in/external) | External | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TI | |
| Verp. | TSSOP-14 | |
| Operating Temperature | -55℃~+125℃@(TJ) | |
| Frequency - Switching | 550kHz | |
| Function | Buck-Boost | |
| Number of Outputs | 4 | |
| Output Type | - | |
| Topology | Full-Bridge;Half-Bridge;Push-Pull | |
| Operating Voltage | 7V~17V | |
| Switch tube (built-in/external) | External | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TI | |
| Verp. | TSSOP-14 | |
| Operating Temperature | -55℃~+125℃@(TJ) | |
| Frequency - Switching | 550kHz | |
| Function | Buck-Boost | |
| Number of Outputs | 4 |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | - | |
| Topology | Full-Bridge;Half-Bridge;Push-Pull | |
| Operating Voltage | 7V~17V | |
| Switch tube (built-in/external) | External | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

