LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST E-L9637D013TR product image
  • E-L9637D013TR thumbnail 1
  • E-L9637D013TR thumbnail 2
  • E-L9637D013TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST E-L9637D013TRRoHS

Manufacturer
MPN
E-L9637D013TR
LCSC Part #
C153038
Packaging
SOIC-8
Customer #
Key Attributes
Monolithic bus driver with ISO 9141 interface
Datasheetpdf iconST E-L9637D013TR
In-Stock: 7,361
7,361 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2408$ 2.24
10+$ 1.9481$ 19.48
30+$ 1.7871$ 53.61
100+$ 1.605$ 160.50
500+$ 1.5253$ 762.65
1,000+$ 1.4879$ 1487.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerST
PackagingSOIC-8
Voltage - Supply4.5V~36V
Data Rate50Kbps
Operating Temperature-40℃~+150℃
Supply Current3mA
FeaturesWake-up function

Introduction

AI Translation

The L9637 is a monolithic integrated circuit containing standard ISO 9141 compatible interface functions. The L9637 is a monolithic bus driver designed to provide bidirectional serial communication in automotive diagnostic applications according to the specification "Diagnostic Systems ISO9141".

Features

AI Translation
  • Operating power supply voltage range 4.5 V ≤ VS ≤ 36 V (40 V for transients)
  • Reverse supply (battery) protected down to VS ≥ -24 V
  • Standby mode with very low current consumption |SSB ≤ 1 mA @ VCC ≤ 0.5 V
  • Low quiescent current in off condition ISOFF = 120 μA
  • TTL compatible TX input
  • Bidirectional K - I/O pin with supply voltage dependent input threshold
  • Overtemperature shut down function
  • Selective to K - I/O pin
  • Wide input and output voltage range -24 V ≤ VK ≤ VS
  • K output current limitation, typ. lK = 60 mA
  • Defined OFF output status in undervoltage condition and VS or GND interruption
  • Controlled output slope for low EMI
  • High input impedance for open VS or GND connection
  • Defined output ON status of LO or RX for open LI or K inputs
  • Defined K output OFF for TX input open
  • Integrated pull up resistors for TX, RX and LO
  • EMI robustness optimized