ADI LT8708IUHG#PBF
| Manufacturer | |
| MPN | LT8708IUHG#PBF |
| LCSC Part # | C1530193 |
| Packaging | QFN-40-EP(5x8) |
| Customer # | |
| Key Attributes | 1 1.3V~80V Adjustable Buck-Boost QFN-40-EP(5x8) DC DC Switching Controllers RoHS |
| Datasheet | ADI LT8708IUHG#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-40-EP(5x8) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.8V~80V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.3V~80V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 400kHz | |
| Output Type | Adjustable | |
| Function | Buck-Boost | |
| Quiescent Current | 3.9mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-40-EP(5x8) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.8V~80V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.3V~80V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 400kHz | |
| Output Type | Adjustable | |
| Function | Buck-Boost | |
| Quiescent Current | 3.9mA |
Introduction
The LT8708 is a high performance buck-boost switching regulator controller that operates from an input voltage that can be above, below or equal to the output voltage. Features are included to simplify bidirectional power conversion in battery/capacitor backup systems and other applications that may need regulation of VOUT, IOUT, and/or IIN. Forward and reverse current can be monitored and limited for the input and output sides of the converter. All four current limits (forward input, reverse input, forward output and reverse output) can be set independently using four resistors on the PCB. The MODE pin can select between discontinuous conduction mode (DCM), continuous conduction mode (CCM), hybrid conduction mode (HCM) and Burst Mode operation. In combination with the DIR (direction) pin, the chip can be configured to process power only from VIN to VOUT or only from VOUT to VIN. With a wide 2.8V to 80V input and 1.3V to 80V output range, the LT8708 is compatible with most solar, automotive, telecom and battery-powered systems.
Features
- Single Inductor Allows VIN Above, Below, or Equal to VOUT
- Six Independent Forms of Regulation: VIN Current (Forward and Reverse), VOUT Current (Forward and Reverse), and VOUT Voltage
- Forward and Reverse Discontinuous Conduction Mode Supported
- Supports MODE and DIR Pin Changes While Switching
- VIN Range: 2.8V (Need EXT VCC > 6.4V) to 80V
- VOUT Range: 1.3V to 80V
- Synchronous Rectification: Up to 9% Efficiency
- Available in 40-Lead (5mm×8mm) QFN with High Voltage Pin Spacing and 64-Lead (10mm×10mm) eLQFP
- AEC-Q100 in Progress
Applications
- High Voltage Buck-Boost Converters
- Bidirectional Charging System
- Automotive 48V Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.316 | $ 25.32 |
| 200+ | $ 9.7981 | $ 1959.62 |
| 500+ | $ 9.4529 | $ 4726.45 |
| 1,000+ | $ 9.2826 | $ 9282.60 |
Standard Packaging45/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-40-EP(5x8) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.8V~80V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.3V~80V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 400kHz | |
| Output Type | Adjustable | |
| Function | Buck-Boost | |
| Quiescent Current | 3.9mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-40-EP(5x8) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.8V~80V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.3V~80V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 400kHz | |
| Output Type | Adjustable | |
| Function | Buck-Boost | |
| Quiescent Current | 3.9mA |
Introduction
The LT8708 is a high performance buck-boost switching regulator controller that operates from an input voltage that can be above, below or equal to the output voltage. Features are included to simplify bidirectional power conversion in battery/capacitor backup systems and other applications that may need regulation of VOUT, IOUT, and/or IIN. Forward and reverse current can be monitored and limited for the input and output sides of the converter. All four current limits (forward input, reverse input, forward output and reverse output) can be set independently using four resistors on the PCB. The MODE pin can select between discontinuous conduction mode (DCM), continuous conduction mode (CCM), hybrid conduction mode (HCM) and Burst Mode operation. In combination with the DIR (direction) pin, the chip can be configured to process power only from VIN to VOUT or only from VOUT to VIN. With a wide 2.8V to 80V input and 1.3V to 80V output range, the LT8708 is compatible with most solar, automotive, telecom and battery-powered systems.
Features
- Single Inductor Allows VIN Above, Below, or Equal to VOUT
- Six Independent Forms of Regulation: VIN Current (Forward and Reverse), VOUT Current (Forward and Reverse), and VOUT Voltage
- Forward and Reverse Discontinuous Conduction Mode Supported
- Supports MODE and DIR Pin Changes While Switching
- VIN Range: 2.8V (Need EXT VCC > 6.4V) to 80V
- VOUT Range: 1.3V to 80V
- Synchronous Rectification: Up to 9% Efficiency
- Available in 40-Lead (5mm×8mm) QFN with High Voltage Pin Spacing and 64-Lead (10mm×10mm) eLQFP
- AEC-Q100 in Progress
Applications
- High Voltage Buck-Boost Converters
- Bidirectional Charging System
- Automotive 48V Systems
C1530193 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

