TI UCC2583D
| Fabricante | |
| N.º de pieza fab. | UCC2583D |
| Nº LCSC | C1529888 |
| Emb. | SOIC-14 |
| Número de Cliente | |
| Atrib. clave | 90kHz~110kHz 8.9V~14V SOIC-14 AC DC Converters, Offline Switchers RoHS |
| Hoja de Datos | TI UCC2583D |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Fabricante | TI | |
| Emb. | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 90kHz~110kHz | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8.9V~14V | |
| Features | Adjustable soft-start;Adjustable current limiting;Under-voltage lockout;Under Voltage Protection | |
| Topology | - | |
| Output Voltage | - | |
| Duty Cycle(Max) | 100% | |
| Feedback System | - | |
| Working Mode | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Fabricante | TI | |
| Emb. | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 90kHz~110kHz | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Tipo | Descripción | |
|---|---|---|
| Voltage - Supply | 8.9V~14V | |
| Features | Adjustable soft-start;Adjustable current limiting;Under-voltage lockout;Under Voltage Protection | |
| Topology | - | |
| Output Voltage | - | |
| Duty Cycle(Max) | 100% | |
| Feedback System | - | |
| Working Mode | - |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
- Precision Secondary Side Post Regulation for Multiple Output Power Supplies
- Useful for Both Single Ended and Center Tapped Secondary Circuits
- Ideal Replacement for Complex Magnetic Amplifier Regulated Circuits
- Leading Edge Modulation
- Does Not Require Gate Drive Transformer
- High Frequency (>500kHz) Operation
- The UCC3583 is a synchronizable secondary side post regulator for precision regulation of the auxiliary outputs of multiple output power supplies. It contains a leading edge pulse width modulator, which generates the gate drive signal for a FET power switch connected in series with the rectifying diode. The turn-on of the power switch is delayed from the leading edge of the secondary power pulse to regulate the output voltage. The UCC3583 contains a ramp generator slaved to the secondary power pulse, a voltage error amplifier, a current error amplifier, a PWM comparator and associated logic, a gate driver, a precision reference, and protection circuitry.
- The ramp discharge and termination of the gate drive signal are triggered by the synchronization pulse, typically derived from the falling edge of the transformer secondary voltage. The ramp starts charging again once its low threshold is reached. The gate drive signal is turned on when the ramp voltage exceeds the control voltage. This leading edge modulation technique prevents instability when the UCC3583 is used in peak current mode primary controlled systems.
- The controller operates from a floating power supply referenced to the output voltage being controlled. It features an undervoltage lockout (UVLO) circuit, a soft start circuit, and an averaging current limit amplifier. The current limit can be programmed to be proportional to the output voltage, thus achieving foldback operation to minimize the dissipation under short circuit conditions.
Características
Traducción por IA
- Precision Secondary Side Post Regulation for Multiple Output Power Supplies
- Useful for Both Single Ended and Center Tapped Secondary Circuits
- Ideal Replacement for Complex Magnetic Amplifier Regulated Circuits
- Leading Edge Modulation
- Does Not Require Gate Drive Transformer
- High Frequency (>500kHz) Operation
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 3.507 | $ 3.51 |
| 200+ | $ 1.3574 | $ 271.48 |
| 500+ | $ 1.3098 | $ 654.90 |
| 1,000+ | $ 1.286 | $ 1286.00 |
Encapsulado Estándar50/Full Tube | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Fabricante | TI | |
| Emb. | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 90kHz~110kHz | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 8.9V~14V | |
| Features | Adjustable soft-start;Adjustable current limiting;Under-voltage lockout;Under Voltage Protection | |
| Topology | - | |
| Output Voltage | - | |
| Duty Cycle(Max) | 100% | |
| Feedback System | - | |
| Working Mode | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Fabricante | TI | |
| Emb. | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 90kHz~110kHz | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Tipo | Descripción | |
|---|---|---|
| Voltage - Supply | 8.9V~14V | |
| Features | Adjustable soft-start;Adjustable current limiting;Under-voltage lockout;Under Voltage Protection | |
| Topology | - | |
| Output Voltage | - | |
| Duty Cycle(Max) | 100% | |
| Feedback System | - | |
| Working Mode | - |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
- Precision Secondary Side Post Regulation for Multiple Output Power Supplies
- Useful for Both Single Ended and Center Tapped Secondary Circuits
- Ideal Replacement for Complex Magnetic Amplifier Regulated Circuits
- Leading Edge Modulation
- Does Not Require Gate Drive Transformer
- High Frequency (>500kHz) Operation
- The UCC3583 is a synchronizable secondary side post regulator for precision regulation of the auxiliary outputs of multiple output power supplies. It contains a leading edge pulse width modulator, which generates the gate drive signal for a FET power switch connected in series with the rectifying diode. The turn-on of the power switch is delayed from the leading edge of the secondary power pulse to regulate the output voltage. The UCC3583 contains a ramp generator slaved to the secondary power pulse, a voltage error amplifier, a current error amplifier, a PWM comparator and associated logic, a gate driver, a precision reference, and protection circuitry.
- The ramp discharge and termination of the gate drive signal are triggered by the synchronization pulse, typically derived from the falling edge of the transformer secondary voltage. The ramp starts charging again once its low threshold is reached. The gate drive signal is turned on when the ramp voltage exceeds the control voltage. This leading edge modulation technique prevents instability when the UCC3583 is used in peak current mode primary controlled systems.
- The controller operates from a floating power supply referenced to the output voltage being controlled. It features an undervoltage lockout (UVLO) circuit, a soft start circuit, and an averaging current limit amplifier. The current limit can be programmed to be proportional to the output voltage, thus achieving foldback operation to minimize the dissipation under short circuit conditions.
Características
Traducción por IA
- Precision Secondary Side Post Regulation for Multiple Output Power Supplies
- Useful for Both Single Ended and Center Tapped Secondary Circuits
- Ideal Replacement for Complex Magnetic Amplifier Regulated Circuits
- Leading Edge Modulation
- Does Not Require Gate Drive Transformer
- High Frequency (>500kHz) Operation
C1529888 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

