LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Littelfuse V130LC20CPX2855 product image
Abbildung ähnlich

Littelfuse V130LC20CPX2855

Hersteller
Herst.-Teilenr.
V130LC20CPX2855
LCSC-Nr.
C1529168
Verp.
Through Hole
Kundennummer
Hauptmerkm.
340V 130V 205V Through Hole Varistors, MOVs RoHS
DatenblattLittelfuse V130LC20CPX2855
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.568$ 0.57
200+$ 0.2208$ 44.16
500+$ 0.213$ 106.50
1,000+$ 0.2084$ 208.40
Standardgehäuse500/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Varistors, MOVs
HerstellerLittelfuse
Verp.Through Hole
Clamping Voltage340V
Rated Wattage-
Capacitance120pF@1MHz
Energy200J
Maximum DC Volts-
Maximum AC Volts130V
Varistor Voltage205V

Beschreibung

KI-Übersetzung

The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.

Merkmale

KI-Übersetzung
  • Lead–free, Halogen-Free and RoHS compliant
  • High energy absorption capability WTM 40J to 530J (2ms)
  • High pulse life rating
  • High peak pulse current capability ITM 3500A to 10,000A (8/20µs)
  • Wide operating voltage range VM(AC)RMS 130V to 1000V
  • Available in tape and reel for automatic insertion; Also available with crimped and/ or trimmed lead styles
  • No derating up to 85℃ ambient
  • The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
  • Phenolic Coated CIII Series devices are available with improved maximum operating maximum temperature 125℃
  • These devices also have improved temperature cycling performance capability

Anwendungen

KI-Übersetzung
  • AC line Surge Protection Device (SPD) product
  • Other similar applications requiring high transient energy and peak current capability in a relatively small package size