PANASONIC ERZ-E10A102CS
| Manufacturer | |
| MPN | ERZ-E10A102CS |
| LCSC Part # | C1528573 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.65kV 825V 625V 1kV Through Hole Varistors, MOVs RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | 1.65kV | |
| Rated Wattage | 500mW | |
| Capacitance | 200pF@1kHz | |
| Energy | 182J | |
| Maximum DC Volts | 825V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 1kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | 1.65kV | |
| Rated Wattage | 500mW |
| Type | Description | |
|---|---|---|
| Capacitance | 200pF@1kHz | |
| Energy | 182J | |
| Maximum DC Volts | 825V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Varistors (ZNR Surge Absorber), Series E, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size.
Features
AI Translation
- Large withstanding surge current capability in compact sizes
- Large "Energy Handling Capability" absorbing transient overvoltages in compact sizes
- Wide range of varistor voltages
- RoHS compliant
Applications
AI Translation
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronic equipment
- Surge protection in communication, measuring or controller electronics
- Surge protection in electronic home appliances, gas or petroleum appliances
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.178 | $ 0.18 |
| 200+ | $ 0.0689 | $ 13.78 |
| 500+ | $ 0.0665 | $ 33.25 |
| 1,000+ | $ 0.0653 | $ 65.30 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | 1.65kV | |
| Rated Wattage | 500mW | |
| Capacitance | 200pF@1kHz | |
| Energy | 182J | |
| Maximum DC Volts | 825V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 1kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | 1.65kV | |
| Rated Wattage | 500mW |
| Type | Description | |
|---|---|---|
| Capacitance | 200pF@1kHz | |
| Energy | 182J | |
| Maximum DC Volts | 825V | |
| Maximum AC Volts | 625V | |
| Varistor Voltage | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Varistors (ZNR Surge Absorber), Series E, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size.
Features
AI Translation
- Large withstanding surge current capability in compact sizes
- Large "Energy Handling Capability" absorbing transient overvoltages in compact sizes
- Wide range of varistor voltages
- RoHS compliant
Applications
AI Translation
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronic equipment
- Surge protection in communication, measuring or controller electronics
- Surge protection in electronic home appliances, gas or petroleum appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERZ-E10A102 | PANASONIC | Through Hole | 0 | $ 0.2678 | ||
| ERZ-E10B102CS | PANASONIC | Through Hole | 0 | $ 0.178 | ||
| ERZ-E10F102 | PANASONIC | Through Hole | 0 | $ 0.1566 | ||
| ERZ-E10E102 | PANASONIC | Through Hole | 0 | $ 0.1566 | ||
| MOV-14D102K | BOURNS | Through Hole | 0 | $ 0.2379 | ||
| 102KD14-F | Brightking | Through Hole | 0 | $ 0.1643 | ||
| 102KD14-O | Brightking | Through Hole | 0 | $ 0.2226 | ||
| V625LA40AP | Littelfuse | Through Hole | 0 | $ 0.276 | ||
| V14E625P | Littelfuse | Through Hole | 0 | $ 0.3029 | ||
| TMOV14RP625M | Littelfuse | Through Hole | 0 | $ 1.2734 | ||
| TMOV14RP625E | Littelfuse | Through Hole | 0 | $ 0.3738 | ||
| V14H625PL3T | Littelfuse | Through Hole | 0 | $ 0.52 | ||
| ERZ-E11A102 | PANASONIC | Through Hole | 0 | $ 0.1815 | ||
| ERZ-E11B102CS | PANASONIC | Through Hole | 0 | $ 0.2166 | ||
| ERZ-E11A102CS | PANASONIC | Through Hole | 0 | $ 0.2166 | ||
| ERZ-E11F102 | PANASONIC | Through Hole | 0 | $ 0.1867 | ||
| B72214Q0621K101 | TDK | Through Hole | 0 | $ 0.4577 | ||
| B72214P2621K101 | TDK | Through Hole | 0 | $ 0.314 | ||
| V14H625PL1A | Littelfuse | Through Hole | 0 | $ 1.1283 | ||
| V14H625PL2B | Littelfuse | Through Hole | 0 | $ 1.0542 |

