LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse V14E275PL1B product image
Images for reference only

Littelfuse V14E275PL1B

Manufacturer
MPN
V14E275PL1B
LCSC Part #
C1528508
Packaging
Through Hole
Customer #
Key Attributes
710V 350V 275V 430V Through Hole Varistors, MOVs RoHS
Datasheetpdf iconLittelfuse V14E275PL1B
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2616$ 0.26
200+$ 0.1013$ 20.26
700+$ 0.0977$ 68.39
1,400+$ 0.0959$ 134.26
Standard Packaging700/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
PackagingThrough Hole
Clamping Voltage710V
Rated Wattage-
Energy110J
Capacitance450pF@1MHz
Maximum DC Volts350V
Maximum AC Volts275V
Varistor Voltage430V

Introduction

AI Translation

The UltraMOV Metal Oxide Varistor Series is designed for applications requiring high peak surge current ratings and high energy absorption capability. UltraMOV varistors are primarily intended for use in AC Line Voltage applications such as Surge Protection Device (SPD), Uninterruptable Power Supplies (UPS), AC Power Taps, AC Power Meters, or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching, or capacitor bank switching. These devices are produced in radial lead package sizes of 7, 10, 14 and 20mm and offered in a variety of lead forms. UltraMOV varistor are manufactured with recognized epoxy encapsulation and are rated for ambient temperatures up to 85°C with no derating. This Series is LASER-branded and is supplied in bulk, ammo pack (fanfold), or tape and reel packaging.

Features

AI Translation
  • Lead–free, Halogen-Free and RoHS compliant
  • High peak surge current rating up to 10kA, single 8×20 pulse, (20mm)
  • Standard operating voltage range compatible with common AC line voltages (130 VAC to 625 VAC)
  • Characterized for maximum standby current (Leakage)
  • Custom voltage types available
  • Standard lead form and lead space options
  • High operating temperature range up to 125°C (phenolic coating option)
  • 10mm, 14mm and 20mm devices are UL Recognized and TUV certifed with 800V isolation voltage rating

Applications

AI Translation
  • Surge Protective Devices (SPD)
  • Uninterruptible Power Supplies (UPS)
  • AC power connectors
  • AC power meters
  • Other products requiring voltage clamping against high transient surge currents from sources such as lightning, inductive load switching, or capacitor bank switching.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TMOV14RP275MLittelfuseThrough Hole15$ 1.8037
TMOV14RP275EL2T7LittelfuseThrough Hole5$ 3.9823
V14E275PLittelfuseThrough Hole0$ 0.3363
V14E275PL1ALittelfuseThrough Hole0$ 0.1248
V14E275PL1B5LittelfuseThrough Hole0$ 0.2616
V14E275PL4BLittelfuseThrough Hole0$ 0.2615
V14E275PL3BLittelfuseThrough Hole0$ 0.303
V14P275PLittelfuseThrough Hole0$ 0.4801
V14P275PL2B1LittelfuseThrough Hole0$ 0.5063
V14P275PL1B1LittelfuseThrough Hole0$ 0.5063
V14E275PL1T7LittelfuseThrough Hole0$ 0.2356
V14E275PL1TLittelfuseThrough Hole0$ 0.1124
V14E275PL1T7X2855LittelfuseThrough Hole0$ 0.2596
V14P275PL1TLittelfuseThrough Hole0$ 0.4
TMOV14RP275ML2T7LittelfuseThrough Hole0$ 0.969
B72214R2271K101TDKThrough Hole0$ 0.3739
V14P275AUTOLittelfuseThrough Hole0$ 0.1585
V14H275PL2BLittelfuseThrough Hole0$ 0.4494
V14H275PLittelfuseThrough Hole0$ 0.4494
V14H275PL1ALittelfuseThrough Hole0$ 0.5171