PANASONIC ERZ-E05A201CS
| 제조업체 | |
| 제조사 품번 | ERZ-E05A201CS |
| LCSC 번호 | C1528502 |
| 포장 | Through Hole |
| 고객 번호 | |
| 주요 제원 | 340V 170V 130V 200V Through Hole Varistors, MOVs RoHS |
| 데이터시트 | PANASONIC ERZ-E05A201CS |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 20 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | PANASONIC | |
| 포장 | Through Hole | |
| Clamping Voltage | 340V | |
| Rated Wattage | 250mW | |
| Capacitance | 200pF@1kHz | |
| Energy | 13J | |
| Maximum DC Volts | 170V | |
| Maximum AC Volts | 130V | |
| Varistor Voltage | 200V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | PANASONIC | |
| 포장 | Through Hole | |
| Clamping Voltage | 340V | |
| Rated Wattage | 250mW |
| 타입 | 설명 | |
|---|---|---|
| Capacitance | 200pF@1kHz | |
| Energy | 13J | |
| Maximum DC Volts | 170V | |
| Maximum AC Volts | 130V | |
| Varistor Voltage | 200V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
Varistors (ZNR Surge Absorber), Series E, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size.
주요 특징
AI 번역
- Large withstanding surge current capability in compact sizes
- Large "Energy Handling Capability" absorbing transient overvoltages in compact sizes
- Wide range of varistor voltages
- RoHS compliant
응용 분야
AI 번역
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronic equipment
- Surge protection in communication, measuring or controller electronics
- Surge protection in electronic home appliances, gas or petroleum appliances
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.109 | $ 0.11 |
| 200+ | $ 0.0422 | $ 8.44 |
| 500+ | $ 0.0407 | $ 20.35 |
| 1,000+ | $ 0.04 | $ 40.00 |
표준 패키지100/Full Bag | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | PANASONIC | |
| 포장 | Through Hole | |
| Clamping Voltage | 340V | |
| Rated Wattage | 250mW | |
| Capacitance | 200pF@1kHz | |
| Energy | 13J | |
| Maximum DC Volts | 170V | |
| Maximum AC Volts | 130V | |
| Varistor Voltage | 200V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | PANASONIC | |
| 포장 | Through Hole | |
| Clamping Voltage | 340V | |
| Rated Wattage | 250mW |
| 타입 | 설명 | |
|---|---|---|
| Capacitance | 200pF@1kHz | |
| Energy | 13J | |
| Maximum DC Volts | 170V | |
| Maximum AC Volts | 130V | |
| Varistor Voltage | 200V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
Varistors (ZNR Surge Absorber), Series E, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size.
주요 특징
AI 번역
- Large withstanding surge current capability in compact sizes
- Large "Energy Handling Capability" absorbing transient overvoltages in compact sizes
- Wide range of varistor voltages
- RoHS compliant
응용 분야
AI 번역
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronic equipment
- Surge protection in communication, measuring or controller electronics
- Surge protection in electronic home appliances, gas or petroleum appliances
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| MOV-14D201K | BOURNS | Through Hole | 5 | $ 0.1775 | ||
| ERZ-E05B201CS | PANASONIC | Through Hole | 0 | $ 0.0864 | ||
| ERZ-E05A201 | PANASONIC | Through Hole | 0 | $ 0.0864 | ||
| ERZ-E05F201 | PANASONIC | Through Hole | 0 | $ 0.0858 | ||
| ERZ-E05E201 | PANASONIC | Through Hole | 0 | $ 0.0858 | ||
| ERZ-E07A201 | PANASONIC | Through Hole | 0 | $ 0.1472 | ||
| ERZ-E07B201CS | PANASONIC | Through Hole | 0 | $ 0.112 | ||
| ERZ-E07F201 | PANASONIC | Through Hole | 0 | $ 0.0882 | ||
| ERZ-E08A201 | PANASONIC | Through Hole | 0 | $ 0.031 | ||
| ERZ-E08A201CS | PANASONIC | Through Hole | 0 | $ 0.1234 | ||
| ERZ-E08F201 | PANASONIC | Through Hole | 0 | $ 0.1048 | ||
| ERZ-E08E201 | PANASONIC | Through Hole | 0 | $ 0.1048 | ||
| MOV-14D201KTR | BOURNS | Through Hole | 0 | $ 0.1123 | ||
| ERZ-E10A201CS | PANASONIC | Through Hole | 0 | $ 0.1541 | ||
| ERZ-E10A201 | PANASONIC | Through Hole | 0 | $ 0.2213 | ||
| ERZ-E10E201 | PANASONIC | Through Hole | 0 | $ 0.1295 | ||
| ERZ-E10F201 | PANASONIC | Through Hole | 0 | $ 0.1295 | ||
| ERZ-E11A201 | PANASONIC | Through Hole | 0 | $ 0.2413 | ||
| ERZ-E11B201CS | PANASONIC | Through Hole | 0 | $ 0.1682 | ||
| ERZ-E11A201CS | PANASONIC | Through Hole | 0 | $ 0.1682 |

