Littelfuse V250LA40CP
| Manufacturer | |
| Mfr. Part # | V250LA40CP |
| LCSC Part # | C1527864 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 390V 10kA P=7.5mm |
| Description | 650V 250V 390V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9442 $ 0.1945 | $ 0.19 |
10+ | $ 1.6616 $ 0.1662 | $ 1.66 |
30+ | $ 1.4846 $ 0.1485 | $ 4.46 |
100+ | $ 1.3044 $ 0.1305 | $ 13.05 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$