Littelfuse V14E510P
| Manufacturer | |
| Mfr. Part # | V14E510P |
| LCSC Part # | C1527604 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 820V 6kA P=7.5mm |
| Description | 1.355kV 670V 510V 820V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
440 
440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6277 | $ 0.63 |
10+ | $ 0.5688 | $ 5.69 |
30+ | $ 0.5387 | $ 16.16 |
100+ | $ 0.51 | $ 51.00 |
500+ | $ 0.4919 | $ 245.95 |
1,000+ | $ 0.4828 | $ 482.80 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$