Littelfuse V14E420P
| Manufacturer | |
| Mfr. Part # | V14E420P |
| LCSC Part # | C1527579 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 680V 6kA P=7.5mm |
| Description | 1.12kV 560V 420V 680V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
570 
570
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.571 $ 0.3712 | $ 0.37 |
10+ | $ 0.4549 $ 0.2957 | $ 2.96 |
30+ | $ 0.4039 $ 0.2626 | $ 7.88 |
100+ | $ 0.342 $ 0.2223 | $ 22.23 |
600+ | $ 0.3141 $ 0.2042 | $ 122.52 |
1,200+ | $ 0.2971 $ 0.1932 | $ 231.84 |
Standard Packaging 600/Full
Box | ||
Better price for more quantity?
$