Infineon TLE5205-2G
| Manufacturer | |
| MPN | TLE5205-2G |
| LCSC Part # | C152737 |
| Packaging | TO-263-7 |
| Customer # | |
| Key Attributes | TO-263-7 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Technology | - | |
| Operating temperature | -40℃~+150℃ | |
| Voltage - Supply | - | |
| Quiescent Current(Iq) | - | |
| Output Current | - | |
| Peak Current | 6A | |
| RDS(on) | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLE 5205-2 is an integrated power H-bridge with DMOS output stages for driving DC-Motors. The part is built using the multi-technology process which allows bipolar and CMOS control circuitry plus DMOS power devices to exist on the same monolithic structure. Operation modes forward (cw), reverse (ccw), brake and high impedance are invoked from just two control pins with TTL/CMOS compatible levels. The combination of an extremely low RDSON and the use of a power IC package with low thermal resistance and high thermal capacity helps to minimize system power dissipation. A blocking capacitor at the supply voltage is the only external circuitry due to the integrated freewheeling diodes.
Features
- Delivers up to 5 A continuous 6 A peak current
- Optimized for DC motor management applications
- Operates at supply voltages up to 40 V
- Very low RDSON; typ. 200 mΩ @ 25 °C per switch
- Output full short circuit protected
- Overtemperature protection with hysteresis and diagnosis
- Short circuit and open load diagnosis with open drain error flag
- Undervoltage lockout
- CMOS/TTL compatible inputs with hysteresis
- No crossover current
- Internal freewheeling diodes
- Wide temperature range; −40 °C < Tj < 150 °C
- Green Product (RoHS compliant)
- AEC Qualified
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8294 | $ 3.83 |
| 10+ | $ 3.2677 | $ 32.68 |
| 30+ | $ 2.9356 | $ 88.07 |
| 100+ | $ 2.4716 | $ 247.16 |
| 500+ | $ 2.3169 | $ 1158.45 |
| 1,000+ | $ 2.2469 | $ 2246.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7 | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Technology | - | |
| Operating temperature | -40℃~+150℃ | |
| Voltage - Supply | - | |
| Quiescent Current(Iq) | - | |
| Output Current | - | |
| Peak Current | 6A | |
| RDS(on) | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLE 5205-2 is an integrated power H-bridge with DMOS output stages for driving DC-Motors. The part is built using the multi-technology process which allows bipolar and CMOS control circuitry plus DMOS power devices to exist on the same monolithic structure. Operation modes forward (cw), reverse (ccw), brake and high impedance are invoked from just two control pins with TTL/CMOS compatible levels. The combination of an extremely low RDSON and the use of a power IC package with low thermal resistance and high thermal capacity helps to minimize system power dissipation. A blocking capacitor at the supply voltage is the only external circuitry due to the integrated freewheeling diodes.
Features
- Delivers up to 5 A continuous 6 A peak current
- Optimized for DC motor management applications
- Operates at supply voltages up to 40 V
- Very low RDSON; typ. 200 mΩ @ 25 °C per switch
- Output full short circuit protected
- Overtemperature protection with hysteresis and diagnosis
- Short circuit and open load diagnosis with open drain error flag
- Undervoltage lockout
- CMOS/TTL compatible inputs with hysteresis
- No crossover current
- Internal freewheeling diodes
- Wide temperature range; −40 °C < Tj < 150 °C
- Green Product (RoHS compliant)
- AEC Qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



