LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 9173B-01CS08LF product image
Images for reference only

RENESAS 9173B-01CS08LFRoHS

Manufacturer
MPN
9173B-01CS08LF
LCSC Part #
C1527284
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Application Specific Clock/Timing RoHS
Datasheetpdf iconRENESAS 9173B-01CS08LF
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerRENESAS
PackagingSOIC-8
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging97
Sales UnitPiece

Introduction

AI Translation

The ICS9173B provide the analog PLL circuit blocks to implement a frequency multiplier. Because the device is configured to use an external divider in the PLL clock feedback path, a large divider can be used to result in a large frequency multiplication ratio. This is useful when using a low frequency input clock to generate a high frequency output clock. The ICS9173B contains a phase detector, charge pump, loop filter, and voltage-controlled oscillator (VCO). The ICS674-01 can be used as the external feedback divider. A common application of the ICS9173B is the implementation of a video genlock circuit. Because of this, the ICS9173B inputs operate on the negative-going clock edge. The ICS9173B is pin and function compatible to the AV9173-01/15.

Features

AI Translation
  • Phase-detector/VCO circuit block
  • Ideal for genlock system
  • Reference clock range 12 kHz to 1 MHz for full output clock range
  • Output clock range of 1.25 to 75 MHz (-01), and 0.625 to 37.5 MHz (-15)
  • On-chip loop filter
  • Single 5 V power supply
  • Low power CMOS technology
  • 8-pin SOIC package

Applications

AI Translation
  • Implementation of video sync phase-locked loop circuit