PANASONIC ERZ-V14D101
| Manufacturer | |
| MPN | ERZ-V14D101 |
| LCSC Part # | C1527240 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 85V 60V 100V Through Hole Varistors, MOVs RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | - | |
| Energy | 35J | |
| Capacitance | 3.2nF@1kHz | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 60V | |
| Varistor Voltage | 100V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | - | |
| Energy | 35J |
| Type | Description | |
|---|---|---|
| Capacitance | 3.2nF@1kHz | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 60V | |
| Varistor Voltage | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | - | |
| Energy | 35J | |
| Capacitance | 3.2nF@1kHz | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 60V | |
| Varistor Voltage | 100V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | - | |
| Energy | 35J |
| Type | Description | |
|---|---|---|
| Capacitance | 3.2nF@1kHz | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 60V | |
| Varistor Voltage | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

