Melexis MLX90374GDC-ABC-300-SP
| Manufacturer | |
| Mfr. Part # | MLX90374GDC-ABC-300-SP |
| LCSC Part # | C1527119 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Triaxis Position Processor |
| Description | 0°~360° SOIC-8 Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Melexis | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.5454 | $ 8.55 |
10+ | $ 8.3334 | $ 83.33 |
30+ | $ 8.191 | $ 245.73 |
100+ | $ 8.0486 | $ 804.86 |
Standard Packaging 80/Full
Bag | ||
Better price for more quantity?
$