LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
ADI ADIS16477-2BMLZ product image
Images for reference only

ADI ADIS16477-2BMLZ

Manufacturer
MPN
ADIS16477-2BMLZ
LCSC Part #
C1526890
Packaging
BGA-44
Customer #
Key Attributes
Precision, Miniature MEMs IMU
DatasheetADI ADIS16477-2BMLZ
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 786.0848$ 731.0589$ 731.06
30+$ 761.7101$ 708.3904$ 21251.71
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units)
ManufacturerADI
PackagingBGA-44
Accelerometer Sensing AxisX,Y,Z
Output Bits32bit;16bit
Cache Size-
Standby Current-
Acceleration Measurement Range (MAX)±40g

Introduction

AI Translation

The ADIS16477 is a precision, miniature MEMS inertial measurement unit (IMU) that includes a triaxial gyroscope and a triaxial accelerometer. Each inertial sensor in the ADIS16477 combines with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, linear acceleration (gyroscope bias), and point of percussion (accelerometer location). As a result, each sensor has dynamic compensation formulas that provide accurate sensor measurements over a broad set of conditions. The ADIS16477 provides a simple, cost effective method for integrating accurate, multiaxis inertial sensing into industrial systems, especially when compared with the complexity and investment associated with discrete designs. All necessary motion testing and calibration are part of the production process at the factory, greatly reducing system integration time. Tight orthogonal alignment simplifies inertial frame alignment in navigation systems. The serial peripheral interface (SPI) and register structure provide a simple interface for data collection and configuration control. The ADIS16477 is available in a 44 - ball, ball grid array (BGA) package that is approximately 11mm×15mm×11mm

Features

AI Translation
  • Triaxial, digital gyroscope ±125° / sec, ±500° / sec, ±2000° / sec range models
  • 2° / hr in - run bias stability (ADIS16477 - 1)
  • 0.15° / √hr angle random walk (ADIS16477 - 1 and ADIS16477 - 2)
  • ±0.1° axis - to - axis misalignment error
  • Triaxial, digital accelerometer, ±40g
  • 13μg in - run bias stability
  • Triaxial, delta angle and delta velocity outputs
  • Factory calibrated sensitivity, bias, and axial alignment
  • Calibration temperature range: - 40℃ to +85℃
  • SPI compatible data communications
  • Programmable operation and control
  • Automatic and manual bias correction controls
  • Data ready indicator for synchronous data acquisition
  • External sync modes: direct, pulse, scaled, and output
  • On demand self test of inertial sensors
  • On demand self test of flash memory
  • Single - supply operation (VDD): 3.0V to 3.6V
  • 2000g mechanical shock survivability
  • Operating temperature range: - 40℃ to +105℃

Applications

AI Translation
  • Navigation, stabilization, and instrumentation
  • Unmanned and autonomous vehicles
  • Smart agriculture/construction machinery
  • Factory/industrial automation, robotics
  • Virtual/augmented reality
  • Internet of Moving Things

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADIS16470AMLZADIBGA-44245$ 278.2809
ADIS16477-3BMLZADIBGA-440$ 282.1826