LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

OMRON CM-S11PC10

Produttore
Cod. Prod.
CM-S11PC10
Cod. LCSC
C1526727
Imballo
-
Numero Cliente
Attr. chiave
Interlock Switches
Scheda TecnicaOMRON CM-S11PC10
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSwitches/Interlock Switches
ProduttoreOMRON
Imballo-

Descrizione

Traduzione AI

The CM series of controllers and coded magnetic switches offers the most flexibility and widest range of options available. The CM series is comprised of two basic technologies.

Caratteristiche

Traduzione AI
  • Combine door switch monitoring and E-stop monitoring by using the CM-S41 controller
  • Monitor is single switch to CAT4 with the CM-S30 controller
  • Monitor multiple switches to CAT3 using CM-S4 or CM-S30 controllers
  • Monitoring multiple switches on individual channels can be achieved by using the CM-S21 or CM-S41 controllers. Easily expand your system by using the CM-SE expansion module
  • All CM switches are rated IP67
  • Stainless steel switches are available for harsh environments
  • A Rapid Delivery Product: Select models are available for shipment today or within 3 to 5 days C US
  • Conforms to EN292, EN60204-1, EN954-1, EN1088, EN60947-5-3, EN947-5-3, EN50081, EN50082, EN61000-6-2, ISO 13849-1
  • UL and C-UL listed, TUV certified