LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Melexis MLX90363EDC-ABB-000-TU product image
  • MLX90363EDC-ABB-000-TU thumbnail 1
  • MLX90363EDC-ABB-000-TU thumbnail 2
  • MLX90363EDC-ABB-000-TU thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

Melexis MLX90363EDC-ABB-000-TU

Producent
Nr części prod.
MLX90363EDC-ABB-000-TU
Nr LCSC
C1526551
Opak.
SOIC-8
Numer Klienta
Klucz. cechy
SOIC-8 Linear, Compass (ICs) RoHS
Karta KatalogowaMelexis MLX90363EDC-ABB-000-TU
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Na stanie: 10
10 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 3.8101$ 3.81
10+$ 3.7222$ 37.22
30+$ 3.6636$ 109.91
100+$ 3.605$ 360.50
Standardowa Obudowa80/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaSensors, Transducers/Magnetic Sensors/Linear, Compass (ICs)
ProducentMelexis
Opak.SOIC-8
FeaturesBuilt-in watchdog timer;Integrated magnetic concentrator (IMC);Automatic gain control (AGC);Built-in self-test (BIST)

Opis

Tłumaczenie AI

The MLX90363 is a monolithic magnetic sensor IC featuring the Triaxis Hall technology. Conventional planar Hall technology is only sensitive to the flux density applied orthogonally to the IC surface. The Triaxis Hall sensor is also sensitive to the flux density applied parallel to the IC surface. This is obtained through an Integrated Magneto - Concentrator (IMC) which is deposited on the CMOS die. The MLX90363 is sensitive to three (Bx, By and Bz) components of the flux density applied to the IC. This allows the MLX90363 to sense any magnet moving in its surrounding and decode its position through an appropriate signal processing. Using its Serial Interface the MLX90363 can transmit a digital output (SP – 64 bits per frame). The MLX90363 is intended for Embedded Position Sensor applications (vs. Stand - Alone “Remote” Sensor) for which the output is directly provided to a microcontroller (Master) close to the magnetometer IC MLX90363 (Slave). The SPI protocol confirms this intent. The MLX90363 is using full duplex SPI protocol and requires therefore the separated SPI signal lines: MOSI, MISO, /SS and SCLK.

Funkcje

Tłumaczenie AI
  • Triaxis Magnetometer (Bx, By, Bz)
  • On Chip Signal Processing for Robust Position Sensing
  • High Speed Serial Interface (SPI compatible – Full Duplex)
  • Enhanced Self - Diagnostics Features
  • 5V and 3V3 Application Compatible
  • 14 bit Output Resolution
  • 48 bit ID Number
  • Single Die – SOIC - 8 Package RoHS Compliant
  • Dual Die (Full Redundant) – TSSOP - 16 Package RoHS Compliant

Zastosowania

Tłumaczenie AI
  • Absolute Contactless Position Sensor
  • Steering Wheel Position Sensor
  • 3D Joystick Position Sensor