Broadcom ACHS-7123-000E
| Manufacturer | |
| Mfr. Part # | ACHS-7123-000E |
| LCSC Part # | C1526357 |
| Package | SO-8 |
| Customer # | |
| Description | 4.5V~5.5V 30A 66mV/A SO-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Broadcom | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2578 | $ 3.26 |
10+ | $ 3.182 | $ 31.82 |
30+ | $ 3.131 | $ 93.93 |
100+ | $ 3.0815 | $ 308.15 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$