Infineon BCR401UE6327
| Manufacturer | |
| MPN | BCR401UE6327 |
| LCSC Part # | C152631 |
| Packaging | SC-74-6 |
| Customer # | |
| Key Attributes | LED Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Infineon | |
| Packaging | SC-74-6 | |
| Output Voltage | 40V | |
| Frequency - Switching | - | |
| Features | Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -65℃~+150℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 65mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 1.4V~40V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11,497
11,497 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6375 | $ 0.64 |
| 10+ | $ 0.5185 | $ 5.19 |
| 30+ | $ 0.4582 | $ 13.75 |
| 100+ | $ 0.3995 | $ 39.95 |
| 500+ | $ 0.3636 | $ 181.80 |
| 1,000+ | $ 0.3457 | $ 345.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Infineon | |
| Packaging | SC-74-6 | |
| Output Voltage | 40V | |
| Frequency - Switching | - | |
| Features | Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -65℃~+150℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 65mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 1.4V~40V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



