RENESAS ICL3243EIVZ
| Manufacturer | |
| MPN | ICL3243EIVZ |
| LCSC Part # | C152626 |
| Packaging | TSSOP-28 |
| Customer # | |
| Key Attributes | ICL3243E IVZ RS-232 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-28 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 5 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Intersil ICL32x×E devices are 3.0V to 5.5V powered RS - 232 transmitters/receivers which meet ElA/TIA - 232 and V.28/V.24 specifications, even at VCC = 3.0V. Additionally, they provide ±15kV ESD protection (IEC61000 - 4 - 2 Air Gap and Human Body Model) on transmitter outputs and receiver inputs (RS232 pins). Targeted applications are PDAs, Palmtops, and notebook and laptop computers where the low operational, and even lower standby, power consumption is critical. Efficient on - chip charge pumps, coupled with manual and automatic power - down functions (except for the ICL3232E), reduce the standby supply current to a 1µA trickle. Small footprint packaging, and the use of small, low value capacitors ensure board space savings as well. Data rates greater than 250kbps are guaranteed at worst case load conditions. This family is fully compatible with 3.3V only systems, mixed 3.3V and 5.0V systems, and 5.0V only systems. The ICL324XE are 3 - driver, 5 - receiver devices that provide a complete serial port suitable for laptop or notebook computers. Both devices also include noninverting always - active receivers for “wake - up” capability. The ICL3221E, ICL3223E and ICL3243E, feature an automatic power - down function which powers down the on - chip power - supply and driver circuits. This occurs when an attached peripheral device is shut off or the RS - 232 cable is removed, conserving system power automatically without changes to the hardware or operating system. These devices power up again when a valid RS - 232 voltage is applied to any receiver input.
Features
- ESD Protection for RS - 232 I/O Pins to ±15kV (IEC61000)
- Drop in Replacements for MAX3221E, MAX3222E, MAX3223E, MAX3232E, MAX3241E, MAX3243E, SP3243E
- ICL3221E is a Low Power, Pin Compatible Upgrade for 5V MAX221E
- ICL3222E is a Low Power, Pin Compatible Upgrade for 5V MAX242E, and SP312E
- ICL3232E is a Low Power Upgrade for HIN232E, ICL232 and Pin Compatible Competitor Devices
- RS - 232 Compatible with VCC = 2.7V
- Meets EIA/TIA - 232 and V.28/V.24 Specifications at 3V
- Latch - Up Free
- On - Chip Voltage Converters Require Only Four External 0.1µF Capacitors
- Manual and Automatic Power - Down Features
- Guaranteed Mouse Driveability (ICL324×E Only)
- Receiver Hysteresis For Improved Noise Immunity
- Guaranteed Minimum Data Rate 250kbps
- Wide Power Supply Range Single +3V to +5.5V
- Low Supply Current in Power - Down State 1µA
- Pb - Free Available (RoHS Compliant)
Applications
- Any System Requiring RS - 232 Communication Ports
- Battery Powered, Hand - Held, and Portable Equipment
- Laptop Computers, Notebooks, Palmtops
- Modems, Printers and other Peripherals
- Digital Cameras
- Cellular/Mobile Phones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3454 | $ 3.35 |
| 10+ | $ 2.8653 | $ 28.65 |
| 50+ | $ 2.5803 | $ 129.02 |
| 100+ | $ 2.2923 | $ 229.23 |
| 500+ | $ 2.1591 | $ 1079.55 |
| 1,000+ | $ 2.1002 | $ 2100.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-28 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 5 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Intersil ICL32x×E devices are 3.0V to 5.5V powered RS - 232 transmitters/receivers which meet ElA/TIA - 232 and V.28/V.24 specifications, even at VCC = 3.0V. Additionally, they provide ±15kV ESD protection (IEC61000 - 4 - 2 Air Gap and Human Body Model) on transmitter outputs and receiver inputs (RS232 pins). Targeted applications are PDAs, Palmtops, and notebook and laptop computers where the low operational, and even lower standby, power consumption is critical. Efficient on - chip charge pumps, coupled with manual and automatic power - down functions (except for the ICL3232E), reduce the standby supply current to a 1µA trickle. Small footprint packaging, and the use of small, low value capacitors ensure board space savings as well. Data rates greater than 250kbps are guaranteed at worst case load conditions. This family is fully compatible with 3.3V only systems, mixed 3.3V and 5.0V systems, and 5.0V only systems. The ICL324XE are 3 - driver, 5 - receiver devices that provide a complete serial port suitable for laptop or notebook computers. Both devices also include noninverting always - active receivers for “wake - up” capability. The ICL3221E, ICL3223E and ICL3243E, feature an automatic power - down function which powers down the on - chip power - supply and driver circuits. This occurs when an attached peripheral device is shut off or the RS - 232 cable is removed, conserving system power automatically without changes to the hardware or operating system. These devices power up again when a valid RS - 232 voltage is applied to any receiver input.
Features
- ESD Protection for RS - 232 I/O Pins to ±15kV (IEC61000)
- Drop in Replacements for MAX3221E, MAX3222E, MAX3223E, MAX3232E, MAX3241E, MAX3243E, SP3243E
- ICL3221E is a Low Power, Pin Compatible Upgrade for 5V MAX221E
- ICL3222E is a Low Power, Pin Compatible Upgrade for 5V MAX242E, and SP312E
- ICL3232E is a Low Power Upgrade for HIN232E, ICL232 and Pin Compatible Competitor Devices
- RS - 232 Compatible with VCC = 2.7V
- Meets EIA/TIA - 232 and V.28/V.24 Specifications at 3V
- Latch - Up Free
- On - Chip Voltage Converters Require Only Four External 0.1µF Capacitors
- Manual and Automatic Power - Down Features
- Guaranteed Mouse Driveability (ICL324×E Only)
- Receiver Hysteresis For Improved Noise Immunity
- Guaranteed Minimum Data Rate 250kbps
- Wide Power Supply Range Single +3V to +5.5V
- Low Supply Current in Power - Down State 1µA
- Pb - Free Available (RoHS Compliant)
Applications
- Any System Requiring RS - 232 Communication Ports
- Battery Powered, Hand - Held, and Portable Equipment
- Laptop Computers, Notebooks, Palmtops
- Modems, Printers and other Peripherals
- Digital Cameras
- Cellular/Mobile Phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



