SILICON LABS SI1061-A-GM
| Manufacturer | |
| Mfr. Part # | SI1061-A-GM |
| LCSC Part # | C1526179 |
| Package | QFN-36-EP(5x6) |
| Customer # | |
| Key Attributes | Ultra-low power 8051 μc Core |
| Description | IC RF TXRX 802.15.4 RKE 240MHz~960MHz QFN-36-EP(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Package | QFN-36-EP(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.6237 | $ 12.62 |
10+ | $ 12.0629 | $ 120.63 |
30+ | $ 11.09 | $ 332.70 |
100+ | $ 10.2427 | $ 1024.27 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$