LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CC2500RGP product image
Images for reference only

TI CC2500RGPRoHS

Manufacturer
MPN
CC2500RGP
LCSC Part #
C1526164
Packaging
QFN-20-EP(4x4)
Customer #
Key Attributes
CC2500 Low-Cost Low-Power 2.4 GHz RF Transceiver
Datasheetpdf iconTI CC2500RGP

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTI
PackagingQFN-20-EP(4x4)
Data Rate500Kbps
Sensitivity-104dBm
Frequency Range2.4GHz~2.4835GHz
Typical Application Frequency2.4GHz
Interface TypeSPI
Receive Current13.3mA
Output Power1dBm
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
FeaturesInput sync word detection function;Automatic response function;Automatic retransmission function;Supports RSSI function;Supports software reset;Power-on reset function;CRC check function;Supports FEC function
Typetransceiver
Current Of Transmitting21.5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging92
Sales UnitPiece

Introduction

AI Translation

The CC2500 is a low-cost 2.4 GHz transceiver designed for very low-power wireless applications. The circuit is intended for the 2400 - 2483.5 MHz ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency band. The RF transceiver is integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data rate up to 500 kBaud. CC2500 provides extensive hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication, and wake-on-radio. The main operating parameters and the 64-byte transmit/receive FIFOs of CC2500 can be controlled via an SPI interface. In a typical system, the CC2500 will be used together with a microcontroller and a few additional passive components.

Features

AI Translation
  • RF Performance:
    • High sensitivity (–104 dBm at 2.4 kBaud, 1% packet error rate)
    • Low current consumption (13.3 mA in RX, 250 kBaud, input well above sensitivity limit)
    • Programmable output power up to +1 dBm
    • Excellent receiver selectivity and blocking performance
    • Programmable data rate from 1.2 to 500 kBaud
    • Frequency range: 2400 – 2483.5 MHz
  • Analog Features:
    • OOK, 2-FSK, GFSK, and MSK supported
    • Suitable for frequency hopping and multichannel systems due to a fast settling frequency synthesizer with 90 us settling time
    • Automatic Frequency Compensation (AFC) can be used to align the frequency synthesizer to the received centre frequency
    • Integrated analog temperature sensor
  • Digital Features:
    • Flexible support for packet oriented systems: On-chip support for sync word detection, address check, flexible packet length, and automatic CRC handling
    • Efficient SPI interface: All registers can be programmed with one “burst” transfer
    • Digital RSSI output
    • Programmable channel filter bandwidth
    • Programmable Carrier Sense (CS) indicator
    • Programmable Preamble Quality Indicator (PQI) for improved protection against false sync word detection in random noise
    • Support for automatic Clear Channel Assessment (CCA) before transmitting (for listen-before-talk systems)
    • Support for per-package Link Quality Indication (LQI)
    • Optional automatic whitening and dewhitening of data
  • Low-Power Features:
    • 400 nA SLEEP mode current consumption
    • Fast startup time: 240 us from SLEEP to RX or TX mode (measured on EM design)
    • Wake-on-radio functionality for automatic low-power RX polling
    • Separate 64-byte RX and TX data FIFOs (enables burst mode data transmission)
  • General:
    • Few external components: Complete onchip frequency synthesizer, no external filters or RF switch needed
    • Green package: RoHS compliant and no antimony or bromine
    • Small size (QLP 4x4 mm package, 20 pins)
    • Suited for systems compliant with EN 300 328 and EN 300 440 class 2 (Europe), FCC CFR47 Part 15 (US), and ARIB STDT66 (Japan)
    • Support for asynchronous and synchronous serial receive/transmit mode for backwards compatibility with existing radio communication protocols

Applications

AI Translation
  • 2400-2483.5 MHz ISM/SRD band systems
  • Consumer electronics
  • Wireless game controllers
  • Wireless audio
  • Wireless keyboard and mouse
  • RF enabled remote controls
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.414$ 2.41
10+$ 2.0504$ 20.50
30+$ 1.8225$ 54.68
92+$ 1.5902$ 146.30
460+$ 1.4846$ 682.92
920+$ 1.4393$ 1324.16
Standard Packaging92/Full Tube
Better price for more quantity?
$