NORDIC NRF52810-QCAA-T
| Manufacturer | |
| Mfr. Part # | NRF52810-QCAA-T |
| LCSC Part # | C1526142 |
| Package | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 2.4 GHz transceiver, multi-protocol support, ARM Cortex-M4 processor |
| Description | IC RF TXRX Bluetooth 2400MHz~2483.5MHz QFN-32-EP(5x5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Package | QFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
51
51
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6397 | $ 3.64 |
10+ | $ 3.2156 | $ 32.16 |
30+ | $ 2.964 | $ 88.92 |
100+ | $ 2.581 | $ 258.10 |
490+ | $ 2.4639 | $ 1207.31 |
980+ | $ 2.4101 | $ 2361.90 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$