NORDIC NRF24L01P-T
| Manufacturer | |
| Mfr. Part # | NRF24L01P-T |
| LCSC Part # | C1526140 |
| Package | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | Single Chip 2.4GHz Transceiver |
| Description | IC RF TXRX ISM IoT Bluetooth 2400MHz~2525MHz QFN-20-EP(4x4) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Package | QFN-20-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.2 | $ 3.20 |
10+ | $ 2.7428 | $ 27.43 |
30+ | $ 2.4713 | $ 74.14 |
100+ | $ 2.1967 | $ 219.67 |
500+ | $ 2.07 | $ 1035.00 |
1,000+ | $ 2.0141 | $ 2014.10 |
Standard Packaging 2500/Full
Reel | ||