MICROCHIP AT86RF231-ZU
| Manufacturer | |
| MPN | AT86RF231-ZU |
| LCSC Part # | C1526138 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 2.4 GHz RF-CMOS Radio Transceiver for IEEE 802.15.4, ZigBee, 6LoWPAN, RF4CE, SP100, WirelessHART and ISM Applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-32-EP(5x5) | |
| Sensitivity | -101dBm | |
| Data Rate | 500Kbps | |
| Frequency Range | 2.405GHz~2.48GHz | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 12.3mA | |
| Interface Type | SPI | |
| Output Power | 3dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Automatic response function;Automatic retransmission function;Supports RSSI function;CRC check function | |
| Type | transceiver | |
| Current Of Transmitting | 14mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Performance RF-CMOS 2.4 GHz Radio Transceiver Targeted for IEEE 802.15.4, ZigBee, 6LoWPAN, RF4CE, SP100, WirelessHART and ISM Applications
- Industry Leading Link Budget (104 dB) – Receiver Sensitivity -101 dBm – Programmable Output Power from -17 dBm up to +3 dBm
- Ultra-Low Current Consumption: SLEEP = 0.02 μA, TRX_OFF = 0.4 mA, RX_ON = 12.3 mA, BUSY_TX = 14 mA (at max. Transmit Power of +3 dBm)
- Optimized for Low BoM Cost and Ease of Production: Few External Components Necessary (Crystal, Capacitors and Antenna), Excellent ESD Robustness
- Easy to Use Interface: Registers, Frame Buffer and AES Accessible through Fast SPI, Only Two Microcontroller GPIO Lines Necessary, One Interrupt Pin from Radio Transceiver, Clock Output with Prescaler from Radio Transceiver
- Radio Transceiver Features: 128-byte FIFO (SRAM) for Data Buffering, Programmable Clock Output, to Clock the Host Microcontroller or as Timer Reference, Integrated RX/TX Switch, Fully Integrated, Fast Settling PLL to support Frequency Hopping, Battery Monitor, Fast Wake-Up Time <0.4 msec
- Special IEEE 802.15.4-2006 Hardware Support: FCS Computation and Clear Channel Assessment, RSSI Measurement, Energy Detection and Link Quality Indication
- MAC Hardware Accelerator: Automated Acknowledgement, CSMA-CA and Retransmission, Automatic Address Filtering, Automated FCS Check
- Extended Feature Set Hardware Support: AES 128-bit Hardware Accelerator, RX/TX Indication (external RF Front-End Control), RX Antenna Diversity, Supported PSDU data rates: 250 kb/s, 500 kb/s, 1 Mb/s and 2 Mb/s, True Random Number Generation for Security Application
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5241 | $ 8.52 |
| 10+ | $ 8.3748 | $ 83.75 |
| 30+ | $ 8.2254 | $ 246.76 |
| 100+ | $ 8.1258 | $ 812.58 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-32-EP(5x5) | |
| Sensitivity | -101dBm | |
| Data Rate | 500Kbps | |
| Frequency Range | 2.405GHz~2.48GHz | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 12.3mA | |
| Interface Type | SPI | |
| Output Power | 3dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Automatic response function;Automatic retransmission function;Supports RSSI function;CRC check function | |
| Type | transceiver | |
| Current Of Transmitting | 14mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Performance RF-CMOS 2.4 GHz Radio Transceiver Targeted for IEEE 802.15.4, ZigBee, 6LoWPAN, RF4CE, SP100, WirelessHART and ISM Applications
- Industry Leading Link Budget (104 dB) – Receiver Sensitivity -101 dBm – Programmable Output Power from -17 dBm up to +3 dBm
- Ultra-Low Current Consumption: SLEEP = 0.02 μA, TRX_OFF = 0.4 mA, RX_ON = 12.3 mA, BUSY_TX = 14 mA (at max. Transmit Power of +3 dBm)
- Optimized for Low BoM Cost and Ease of Production: Few External Components Necessary (Crystal, Capacitors and Antenna), Excellent ESD Robustness
- Easy to Use Interface: Registers, Frame Buffer and AES Accessible through Fast SPI, Only Two Microcontroller GPIO Lines Necessary, One Interrupt Pin from Radio Transceiver, Clock Output with Prescaler from Radio Transceiver
- Radio Transceiver Features: 128-byte FIFO (SRAM) for Data Buffering, Programmable Clock Output, to Clock the Host Microcontroller or as Timer Reference, Integrated RX/TX Switch, Fully Integrated, Fast Settling PLL to support Frequency Hopping, Battery Monitor, Fast Wake-Up Time <0.4 msec
- Special IEEE 802.15.4-2006 Hardware Support: FCS Computation and Clear Channel Assessment, RSSI Measurement, Energy Detection and Link Quality Indication
- MAC Hardware Accelerator: Automated Acknowledgement, CSMA-CA and Retransmission, Automatic Address Filtering, Automated FCS Check
- Extended Feature Set Hardware Support: AES 128-bit Hardware Accelerator, RX/TX Indication (external RF Front-End Control), RX Antenna Diversity, Supported PSDU data rates: 250 kb/s, 500 kb/s, 1 Mb/s and 2 Mb/s, True Random Number Generation for Security Application
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



