LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TDA7707EB product image
Images for reference only

ST TDA7707EBRoHS

Manufacturer
MPN
TDA7707EB
LCSC Part #
C1526127
Packaging
VFQFPN-64(9x9)
Customer #
Key Attributes
3.15V~3.45V VFQFPN-64(9x9) RF Receivers RoHS
Datasheetpdf iconST TDA7707EB
In-Stock: 42
42 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.6097$ 6.61
10+$ 5.6962$ 56.96
30+$ 5.1405$ 154.22
100+$ 4.6735$ 467.35
Standard Packaging1560/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Receivers
ManufacturerST
PackagingVFQFPN-64(9x9)
Operating Temperature-40℃~+85℃
InterfaceI2C;I2S;SPI
FeaturesMute function
Voltage - Supply3.15V~3.45V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1560
Sales UnitPiece

Introduction

AI Translation

The TDA7707 is a single chip fully-CMOS quad-band, dual-channel tuner aimed at receivers for analog and digital terrestrial radio broadcasting. When paired to STMicroelectronics’s STA680 or STA660 digital decoder ICs, the TDA7707 constitutes a complete optimized RF and baseband AM/FM/HD/DAB/DRM solution for automotive grade receivers and other applications. The TDA7707 combines state-of-art performance with minimum external component count, making it therefore ideal for integration into car radios and other AM/FM/HD/DAB/DRM devices with challenging performance, quality, reliability and, last but not least, cost requirements. Combining TDA7707 with either STA680 or STA660 results in a complete, multistandard receiver solution, with low bill of material, high performance and real automotive grade quality and reliability. Two device versions are available, differing only by the ROM content: the TDA7707EB requires a small FW code to be downloaded for booting the IC, thus making it especially suited to systems whose microcontroller has limited code storage capability.

Features

AI Translation
  • AEC-Q100 qualified
  • Dual AM/FM reception with digital IF processing
  • Digital radio support for dual-channel HD-Radio and DAB/DRM reception through external coprocessor
  • Integrated phase antenna diversity processing
  • Fully integrated dual VCO for world tuning
  • High performance PLLs for fast RDS system
  • Integrated IF-filters with high selectivity, dynamic range and adaptive bandwidth control
  • Drift-free and alignment-free digital IF-signal processing with high performance and flexibility
  • Integrated RF switch matrix in FM
  • RDS demodulation with group and block synchronization
  • Filtered MPX for VICS applications
  • High performance stereo decoder with noise-blanker
  • Analog DAC stereo output and Pi/2S digital output
  • I2S, JESD204B, LVDS, high-speed digital 1/Omega base-band interface
  • I2C/SPI bus-controlled
  • Single 3.3 or external supply