ADI HMC311LP3E
| Manufacturer | |
| Mfr. Part # | HMC311LP3E |
| LCSC Part # | C1525949 |
| Package | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | InGaP HBT Gain Block MMIC Amplifier, DC - 6 GHz |
| Description | 0Hz~6GHz 14dB 5V 4.5dB 15.5dBm 74mA QFN-16-EP(3x3) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Package | QFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 14.429 | $ 14.43 |
10+ | $ 13.9958 | $ 139.96 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$