LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC655LP2E product image
Images for reference only

ADI HMC655LP2E

Manufacturer
MPN
HMC655LP2E
LCSC Part #
C1525850
Packaging
TDFN-6-EP(2x2)
Customer #
Key Attributes
Wideband Fixed Attenuator Family, DC - 25 GHz
DatasheetADI HMC655LP2E
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.2609$ 8.26
10+$ 7.1185$ 71.19
30+$ 6.4208$ 192.62
100+$ 5.8383$ 583.83
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerADI
PackagingTDFN-6-EP(2x2)
Operating Temperature-40℃~+85℃
Attenuation Value6dB
Power(Watts)-
Frequency Range0Hz~25GHz

Introduction

AI Translation

The HMC652LP2E / 653LP2E / 654LP2E / 655LP2E are a line of wideband fixed value SMT 50 Ohm matched attenuators which offer attenuation levels of 2, 3, 4 and 6 dB respectively. These passive attenuators are ideal for test equipment, and other wideband applications where extremely flat attenuation, and excellent VSWR vs. frequency are required. These wideband attenuators handle up to +25 dBm of input power, and are compatible with high volume surface mount manufacturing techniques.

Features

AI Translation
  • 4 Attenuator Products: 2, 3, 4 & 6 dB Fixed Attenuation Levels
  • Wide Bandwidth: DC - 25 GHz
  • Excellent Attenuation Accuracy
  • Power Handling: +25 dBm
  • 6 Lead 2x2 mm SMT Package: 4 mm²

Applications

AI Translation
  • Fiber Optics
  • Microwave Radio
  • Test & Measurement
  • Scientific Instruments
  • RF / Microwave Circuit Prototyping

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HMC655LP2ETRADITDFN-6-EP(2x2)1$ 15.9413