VISHAY Y145310K0000V9L
| Manufacturer | |
| Mfr. Part # | Y145310K0000V9L |
| LCSC Part # | C1525806 |
| Package | Through Hole,P=3.81mm |
| Customer # | |
| Key Attributes | RES 10kΩ ±0.005% 600mW Through Hole,P=3.81mm |
| Description | 10kΩ 600mW 300V ±0.2ppm/℃ ±0.005% Through Hole,P=3.81mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,P=3.81mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
23
23
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 34.4313 | $ 34.43 |
30+ | $ 32.8065 | $ 984.20 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$