TE Connectivity HSC10050KJ
| Manufacturer | |
| MPN | HSC10050KJ |
| LCSC Part # | C1525595 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 50kΩ ±5% 100W |
| Datasheet | TE Connectivity HSC10050KJ |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 50kΩ | |
| Power(Watts) | 100W | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 50kΩ | |
| Power(Watts) | 100W | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3661 | $ 7.37 |
| 200+ | $ 2.8507 | $ 570.14 |
| 500+ | $ 2.7508 | $ 1375.40 |
| 1,000+ | $ 2.7017 | $ 2701.70 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor | |
| Resistance | 50kΩ | |
| Power(Watts) | 100W | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Type | Wirewound Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 50kΩ | |
| Power(Watts) | 100W | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HSC20050KJ | TE Connectivity | Through Hole | 0 | $ 27.4808 | ||
| L225J50K | Ohmite | Through Hole | 0 | $ 3.3055 | ||
| SL500J50KE-6114 | Ohmite | Through Hole | 0 | $ 94.2858 | ||
| RWST50373A5002JB01 | VISHAY | Through Hole | 0 | $ 564.3822 |

