TE Connectivity HSC100100RJ
| Manufacturer | |
| Mfr. Part # | HSC100100RJ |
| LCSC Part # | C1525493 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 100Ω ±5% 100W |
| Description | 100Ω Wirewound Resistor 100W ±5% ±50ppm/℃ Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 19.3928 | $ 19.39 |
10+ | $ 18.4821 | $ 184.82 |
30+ | $ 16.9038 | $ 507.11 |
100+ | $ 15.5267 | $ 1552.67 |
Standard Packaging 10/Full
Box | ||
Better price for more quantity?
$