LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RH0505R000FE02 product image
  • RH0505R000FE02 thumbnail 1
  • RH0505R000FE02 thumbnail 2
  • RH0505R000FE02 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY RH0505R000FE02RoHS

Manufacturer
MPN
RH0505R000FE02
LCSC Part #
C1525491
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 5Ω ±1% 50W
Datasheetpdf iconVISHAY RH0505R000FE02
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.9544$ 15.95
10+$ 15.1489$ 151.49
30+$ 13.7555$ 412.67
100+$ 12.541$ 1254.10
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
TypeWirewound Resistor
Power(Watts)50W
Resistance
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece