LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74HC14ADTR2G product image
  • MC74HC14ADTR2G thumbnail 1
  • MC74HC14ADTR2G thumbnail 2
  • MC74HC14ADTR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC74HC14ADTR2GRoHS

Manufacturer
MPN
MC74HC14ADTR2G
LCSC Part #
C152539
Packaging
TSSOP-14
Customer #
Key Attributes
Hex Schmitt-Trigger Inverter
Datasheetpdf icononsemi MC74HC14ADTR2G
In-Stock: 2,155
2,155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3012$ 1.51
50+$ 0.2304$ 11.52
150+$ 0.2$ 30.00
500+$ 0.1621$ 81.05
2,500+$ 0.1453$ 363.25
5,000+$ 0.1351$ 675.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingTSSOP-14
Logic Family74HC
Input TypeSchmitt trigger
Voltage - Supply2V~6V
Output Logic Level - Low-
Propagation Delay13ns@6V,50pF
FeaturesNoise suppression function
Operating Temperature-55℃~+125℃
Input Logic Level - Low300mV~1.2V
Input Logic Level - High1.5V~4.2V
Number of Circuits6
Output Logic Level - High1.9V;4.4V;5.9V
Quiescent Current(Iq)1uA
Number of Channels1
Current - Output High(IOH)5.2mA
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC74HC14A is identical in pinout to the LS14, LS04 and the HC04. The device inputs are compatible with Standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. The HC14A is useful to “square up” slow input rise and fall times. Due to hysteresis voltage of the Schmitt trigger, the HC14A finds applications in noisy environments.

Features

AI Translation
  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 μA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7.0 A Requirements
  • Chip Complexity: 60 FETs or 15 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant