TE Connectivity TSC-105D3H,000
| Manufacturer | |
| Mfr. Part # | TSC-105D3H,000 |
| LCSC Part # | C1525387 |
| Package | DIP,7.4x12.3mm |
| Customer # | |
| Description | One set changeover: 1C (SPDT - changeover) 5V 1A DIP,7.4x12.3mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,7.4x12.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8901 | $ 1.89 |
200+ | $ 0.7322 | $ 146.44 |
500+ | $ 0.7068 | $ 353.40 |
1,000+ | $ 0.6941 | $ 694.10 |
Standard Packaging 50/Full
Tube | ||