PANASONIC AQY211EHA
| Manufacturer | |
| MPN | AQY211EHA |
| LCSC Part # | C1525358 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | PhotoMOS (MOSFET output optocoupler) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-4P | |
| Turn-on time | 1.5ms | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 100us | |
| insulation resistance | 1000MΩ | |
| Forward voltage | 1.5V | |
| Load Voltage | 30V | |
| Forward Current(If) | 50mA | |
| Total Power Dissipation(Pd) | 550mW | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 500mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC | |
| load current | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product achieves reinforced insulation with a withstand voltage of 5,000V and a 1a-type output. The product height includes the bracket dimensions.
Features
AI Translation
- Multiple load voltage options: 30V, 60V, 350V, 400V, 600V
- Withstand voltage up to 5,000V (reinforced insulation)
- Cost-effective
- Output configuration: Form 1a
Applications
AI Translation
- Communication modems
- Telephone equipment
- Power and industrial equipment
- Security and disaster prevention equipment
- Sensor equipment
In-Stock: 51
51 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7405 | $ 1.74 |
| 10+ | $ 1.5313 | $ 15.31 |
| 30+ | $ 1.3999 | $ 42.00 |
| 100+ | $ 1.2896 | $ 128.96 |
| 500+ | $ 1.2166 | $ 608.30 |
| 1,000+ | $ 1.1858 | $ 1185.80 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-4P | |
| Turn-on time | 1.5ms | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 100us | |
| insulation resistance | 1000MΩ | |
| Forward voltage | 1.5V | |
| Load Voltage | 30V | |
| Forward Current(If) | 50mA | |
| Total Power Dissipation(Pd) | 550mW | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 500mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC | |
| load current | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product achieves reinforced insulation with a withstand voltage of 5,000V and a 1a-type output. The product height includes the bracket dimensions.
Features
AI Translation
- Multiple load voltage options: 30V, 60V, 350V, 400V, 600V
- Withstand voltage up to 5,000V (reinforced insulation)
- Cost-effective
- Output configuration: Form 1a
Applications
AI Translation
- Communication modems
- Telephone equipment
- Power and industrial equipment
- Security and disaster prevention equipment
- Sensor equipment
C1525358 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



