onsemi MMBD2836LT1G
| Manufacturer | |
| MPN | MMBD2836LT1G |
| LCSC Part # | C152509 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 75V 100mA SOT-23 |
| Datasheet | onsemi MMBD2836LT1G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 100mA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Pd - Power Dissipation | 225mW | |
| Voltage - DC Reverse(Vr) | 75V | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Voltage - Forward(Vf@If) | 1.2V@100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Pd - Power Dissipation | 225mW | |
| Voltage - DC Reverse(Vr) | 75V | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Voltage - Forward(Vf@If) | 1.2V@100mA |
Help & FeedbackShow similar products (0) >
In-Stock: 660
660 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0653 | $ 0.65 |
| 100+ | $ 0.0563 | $ 5.63 |
| 300+ | $ 0.0518 | $ 15.54 |
| 3,000+ | $ 0.0485 | $ 145.50 |
| 6,000+ | $ 0.0458 | $ 274.80 |
| 9,000+ | $ 0.0444 | $ 399.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 100mA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Pd - Power Dissipation | 225mW | |
| Voltage - DC Reverse(Vr) | 75V | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Voltage - Forward(Vf@If) | 1.2V@100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Pd - Power Dissipation | 225mW | |
| Voltage - DC Reverse(Vr) | 75V | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Voltage - Forward(Vf@If) | 1.2V@100mA |
Help & FeedbackShow similar products (0) >
C152509 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LMBD2836LT1G | LRC | SOT-23 | 2,550 | $ 0.0174 | ||
| 1SS181 | FOSAN | SOT-23 | 5,000 | $0.0087 $0.0096 | ||
| MMBD4148CA | FOSAN | SOT-23 | 650 | $0.0090 $0.01 | ||
| MMBD7000 | BORN | SOT-23 | 10,700 | $ 0.0161 | ||
| BAW56,215-CN | ChipNobo | SOT-23 | 3,000 | $ 0.0124 | ||
| DAP202 | JSCJ | SOT-23 | 260 | $ 0.0384 | ||
| DAP202 | YANGJIE | SOT-23 | 60 | $ 0.0153 | ||
| BAS21A | HXY MOSFET | SOT-23 | 3,000 | $ 0.0185 | ||
| BAS21A | JSCJ | SOT-23 | 2,960 | $ 0.0342 | ||
| BAS21A | luJing | SOT-23 | 2,550 | $0.0136 $0.0154 | ||
| BAS21 | UMW | SOT-23 | 1,900 | $ 0.0167 | ||
| BAS21A | BORN | SOT-23 | 1,800 | $ 0.0162 | ||
| BAS21A | MSKSEMI | SOT-23 | 640 | $0.0239 $0.0265 | ||
| BAW56LT1G-CN | ChipNobo | SOT-23 | 0 | $0.0076 $0.0152 | ||
| BAS21A RFG | Taiwan Semiconductor | SOT-23 | 0 | $ 0.0488 | ||
| CMPD2836 TR PBFREE | Central | SOT-23 | 0 | $ 0.1072 |



