TE Connectivity SR4M4018
| Manufacturer | |
| Mfr. Part # | SR4M4018 |
| LCSC Part # | C1525088 |
| Package | DIP,13x40mm |
| Customer # | |
| Key Attributes | RELAY POWER 3PST-NO + 1PST-NC 18V |
| Description | 400V@AC 18V 3 Form A + 1 Form B: 3A + 1B (3PST-NO + 1PST-NC) DIP,13x40mm Safety Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Safety Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,13x40mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 45.1866 | $ 45.19 |
30+ | $ 43.362 | $ 1300.86 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$