TE Connectivity JWD-107-5
| Manufacturer | |
| Mfr. Part # | JWD-107-5 |
| LCSC Part # | C1524818 |
| Package | DIP,7.6x19.6mm |
| Customer # | |
| Description | 100V@DC 5V DIP,7.6x19.6mm Reed Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,7.6x19.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.7851 | $ 8.79 |
200+ | $ 3.4009 | $ 680.18 |
500+ | $ 3.2804 | $ 1640.20 |
1,000+ | $ 3.2217 | $ 3221.70 |
Standard Packaging 25/Full
Tray | ||