OMRON G5RL-1-E-HR DC24
| Manufacturer | |
| MPN | G5RL-1-E-HR DC24 |
| LCSC Part # | C1524785 |
| Packaging | DIP,28.8x12.5mm |
| Customer # | |
| Key Attributes | Low Profile Relay |
| Datasheet | OMRON G5RL-1-E-HR DC24 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP,28.8x12.5mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;24V@DC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Height | 15.7mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC;16A@24VDC;5A@250VAC;5A@24VDC | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP,28.8x12.5mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;24V@DC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Height | 15.7mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC;16A@24VDC;5A@250VAC;5A@24VDC | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile: 15.7 mm in height
- Creepage distance 8mm between coil and contacts
- 10 kV Impulse withstand voltage
- Models with AC coil available
- High-Inrush model available (Inrush peak currents up to 100 A)
- Low Noise models available (Approx. 10 to 20 dB less sound pressure than standard G5RL-Series Relays)
- TV8 Rating models available (TV8 for UL standard)
Applications
AI Translation
- Housing equipments
- Audio-visual products
- Office automation machines
- Air-conditioners
- Lighting
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 33
33 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.2469 | $ 7.25 |
| 10+ | $ 7.0617 | $ 70.62 |
| 30+ | $ 6.9388 | $ 208.16 |
| 100+ | $ 6.8142 | $ 681.42 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP,28.8x12.5mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;24V@DC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Height | 15.7mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC;16A@24VDC;5A@250VAC;5A@24VDC | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP,28.8x12.5mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC;24V@DC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Height | 15.7mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC;16A@24VDC;5A@250VAC;5A@24VDC | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile: 15.7 mm in height
- Creepage distance 8mm between coil and contacts
- 10 kV Impulse withstand voltage
- Models with AC coil available
- High-Inrush model available (Inrush peak currents up to 100 A)
- Low Noise models available (Approx. 10 to 20 dB less sound pressure than standard G5RL-Series Relays)
- TV8 Rating models available (TV8 for UL standard)
Applications
AI Translation
- Housing equipments
- Audio-visual products
- Office automation machines
- Air-conditioners
- Lighting
C1524785 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



