LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP1117DT50RKG product image
  • NCP1117DT50RKG thumbnail 1
  • NCP1117DT50RKG thumbnail 2
  • NCP1117DT50RKG thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi NCP1117DT50RKGRoHS

Manufacturer
MPN
NCP1117DT50RKG
LCSC Part #
C152470
Packaging
TO-252-2(DPAK)
Customer #
Key Attributes
1.0 A Low-Dropout Positive Fixed and Adjustable Voltage Regulators
Datasheetpdf icononsemi NCP1117DT50RKG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingTO-252-2(DPAK)
Output Voltage5V
Number of Outputs1
Operating Temperature0℃~+125℃
Supply Current (Iq)6mA
Output ConfigurationPositive
Operating Voltage20V
Output Current1A
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NCP1117 series are low dropout positive voltage regulators that are capable of providing an output current that is in excess of 1.0 A with a maximum dropout voltage of 1.2 V at 800 mA over temperature. This series contains nine fixed output voltages of 1.5 V, 1.8 V, 1.9 V, 2.0 V, 2.5 V, 2.85 V, 3.3 V, 5.0 V, and 12 V that have no minimum load requirement to maintain regulation. Also included is an adjustable output version that can be programmed from 1.25 V to 18.8 V with two external resistors. On chip trimming adjusts the reference/output voltage to within ±1.0% accuracy. Internal protection features consist of output current limiting, safe operating area compensation, and thermal shutdown. The NCP1117 series can operate with up to 20 V input. Devices are available in SOT−223 and DPAK packages.

Features

AI Translation
  • Output Current in Excess of 1.0 A
  • 1.2 V Maximum Dropout Voltage at 800 mA Over Temperature
  • Fixed Output Voltages of 1.5 V, 1.8 V, 1.9 V, 2.0 V, 2.5 V, 2.85 V, 3.3 V, 5.0 V, and 12 V
  • Adjustable Output Voltage Option
  • No Minimum Load Requirement for Fixed Voltage Output Devices
  • Reference/Output Voltage Trimmed to ±1.0%
  • Current Limit, Safe Operating and Thermal Shutdown Protection
  • Operation to 20 V Input
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These are Pb -Free Devices

Applications

AI Translation
  • Consumer and Industrial Equipment Point of Regulation
  • Active SCSI Termination for 2.85 V Version
  • Switching Power Supply Post Regulation
  • Hard Drive Controllers
  • Battery Chargers
In-Stock: 10,410
10,410 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2526$ 1.26
50+$ 0.1987$ 9.94
150+$ 0.1756$ 26.34
500+$ 0.1468$ 73.40
2,500+$ 0.134$ 335.00
5,000+$ 0.1263$ 631.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$