PANASONIC ALZ51B12
| Manufacturer | |
| Mfr. Part # | ALZ51B12 |
| LCSC Part # | C1524687 |
| Package | DIP,12.5x28.8mm |
| Customer # | |
| Description | 440V@AC 12V DIP,12.5x28.8mm Power Relays RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | DIP,12.5x28.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.3879 | $ 11.39 |
10+ | $ 9.81 | $ 98.10 |
30+ | $ 8.8475 | $ 265.43 |
100+ | $ 8.0408 | $ 804.08 |
Standard Packaging 20/Full
Tube | ||