TE Connectivity HFW5A1201K00
| Manufacturer | |
| Mfr. Part # | HFW5A1201K00 |
| LCSC Part # | C1524614 |
| Package | Through Hole |
| Customer # | |
| Description | 5A 28V@DC 26.5V 2 Form C: 2C (DPDT-CO) Through Hole Power Relays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 138.918 | $ 138.92 |
200+ | $ 53.7604 | $ 10752.08 |
500+ | $ 51.8708 | $ 25935.40 |
1,000+ | $ 50.9368 | $ 50936.80 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$