Phoenix Contact 2961192
| Manufacturer | |
| Mfr. Part # | 2961192 |
| LCSC Part # | C1524576 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RELAY POWER DPDT-CO 8A 24V |
| Description | 24V 8A 2 Form C: 2C (DPDT-CO) Through Hole Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.5692 | $ 9.57 |
10+ | $ 7.7152 | $ 77.15 |
30+ | $ 6.9495 | $ 208.49 |
100+ | $ 6.3077 | $ 630.77 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$